• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PWK Elbow piece 542720 15 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer PWK 200/200 inch angle console

  • Material: Steel DD11 (material no. 1.0332) according to DIN EN 10111
  • Coating: Zinc flake coating

Technical specifications

Product type

Elbow piece

Content

15 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2915339 Fischer PWK Elbow piece 542720 15 pc(s)

Description

The Fischer PWK angle console is designed to stiffen the Fischer FUS mounting rail and suitable for lateral attachment with a surface. The angle console gives a support structure very high stability because of its design

This text is machine translated.

Features

  • The sturdy angle console gives a support design very high stability and security.
  • Simple construction of track constructions in conjunction with FUS rails and PCCN 41.
  • Quick mounting by 90° rotation of the Through-hole connector PFCN 41 in the rail.