• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Reducer 32 mm Steel (galvanized) 504399 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reducer

Material

Steel (galvanized)

Content

50 pc(s)

Length

32 mm

Material (details)

Galvanised steel

Standards

M16 internal thread · External thread: M12 · Wrench width: 24 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483636 Fischer Reducer 32 mm Steel (galvanized) 504399 50 pc(s)

Description

The Fishing reducer RD M16/M12 is a mounting element to the diameter of a recording of M16 to M12. The reduction sleeve is made from high quality steel with the material number 1.0718 manufactured and hot-dip galvanised.

This text is machine translated.

Features

  • Design made of electro-galvanised
  • Ideal for fischer installation systems
  • Reduced threads of M12 (outside threads) on M16 (Innnegewinde).