The fishermen reduction sleeve GRD is a mounting element to the diameter of a recording of 3/4" on M10. The reduction sleeve is made from high quality steel with the material number 1.0718 according to DIN EN 10277 manufactured and hot-dip galvanised.
This text is machine translated.
Features
Design made of electro-galvanised
Ideal for fischer installation systems
Reduces an internal thread.
Description
The fishermen reduction sleeve GRD is a mounting element to the diameter of a recording of 3/4" on M10. The reduction sleeve is made from high quality steel with the material number 1.0718 according to DIN EN 10277 manufactured and hot-dip galvanised.