Security datasheet 3439101 Fischer Repair glue 570495 37 g
Signal word
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
EUH 210: Safety data sheet available on request
Description
Ugly hole in the wall? Cracks or kicked corners? No problem. With the Fischer repair spatula this can be repaired in a few seconds. It consists of an acrylic plaster filler, which flexibly adapts holes and cracks and fills these thanks to its elastic properties. The filler of fischer is suitable for a variety of undergrounds and hardens quickly. The spatula is already integrated in the hose bag. With this repair set ugly holes and cracks in your wall disappear.
This text is machine translated.
Features
This repair spatula protects the wall from unwanted bore holes or cracks. The strong white filler can make the holes disappear and can be re-painted if necessary.
Penetrates deeply into narrow cracks and covers them optimally. The filler can be applied precisely with the integrated spatula.
The filler is very light and does not shrink in holes up to 12 mm, thus avoiding ugly dents in the wall.
Description
Ugly hole in the wall? Cracks or kicked corners? No problem. With the Fischer repair spatula this can be repaired in a few seconds. It consists of an acrylic plaster filler, which flexibly adapts holes and cracks and fills these thanks to its elastic properties. The filler of fischer is suitable for a variety of undergrounds and hardens quickly. The spatula is already integrated in the hose bag. With this repair set ugly holes and cracks in your wall disappear.
This text is machine translated.
Features
This repair spatula protects the wall from unwanted bore holes or cracks. The strong white filler can make the holes disappear and can be re-painted if necessary.
Penetrates deeply into narrow cracks and covers them optimally. The filler can be applied precisely with the integrated spatula.
The filler is very light and does not shrink in holes up to 12 mm, thus avoiding ugly dents in the wall.
What kind of Special Purpose Adhesives are you looking for?