• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer RG M12 x300 A4 Anchor rod 300 mm 14 mm 95705 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

14 mm

Product type

Anchor rod

Material

Steel

Length

300 mm

Screw diameter

12 mm

Dim

(Ø x L) 14 mm x 300 mm

Content

10 pc(s)

Features

incl. hex nut

Material properties

rust-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482704 Fischer RG M12 x300 A4 Anchor rod 300 mm 14 mm 95705 10 pc(s)

Description

the fischer RG M anchor rod is made of galvanized steel of steel grade 5.8. The anchor rod is a system accessory for the various fischer mortar cartridges or injection mortar.
For single attachments, the application with the pre-portioned mortar cartridge is particularly economical. When mounted with the mortar cartridge, the fischer RG M anchor rod is set with a rotary hammer. During the setting process, the mortar cartridge is destroyed, mixed and activates the mortar mass. When mounting with the injection mortar, the anchor rod is pushed into the drill hole by hand with slight turns. The system is particularly suitable for the economical attachment of machines, steel constructions and support feet in the interior.

Functions:
Due to the sloping roof, the RG M anchor rod is particularly suitable for use in conjunction with reaction cartridges.
The RG M anchor rod is set with a rotary hammer and the associated setting tool.
During the setting process, the roof slope of the RG M destroys the cartridge, mixes and activates the mortar.
Use with injection mortar is also possible. In this case, the anchor rod is inserted into the drill hole by hand with a slight rotation up to the bottom of the drill hole.

This text is machine translated.

Features

  • Anchor rod with sloping roof and 6kant for easy installation with pre-portioned mortar cartridge
  • Galvanized steel for indoor use
  • in combination with the various mortar cartridges or injection mortar approved for anchoring in cracked and uncracked concrete, solid stone masonry, Perforated masonry and aerated concrete
  • Anchors with reaction cartridge RSB and RSB mini
  • Anchors with reaction cartridge RM II
  • Anchors with injection mortar FIS SB, FIS EM, FIS V, FIS VL, assembly mortar and assembly mortar GREEN
  • Approval ETA-02/0024, ETAG 001-5, DOP No. 0007, DOP No. 0072, DOP No. 0094, DOP No. 0094 - EN, DOP No. 0756-CPD-0300, DOP No. 0756-CPD-0301, DOP No. 0756-CPD-0490