• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer SCN 16 Locking clip 30 mm Plastic 501261 100 pc(s) (L x W x H) 30 x 16 x 30 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer SCN 16 closure clip

  • When you press the button the locking clip SCN automatically locks the tube, making it easy to mount.
  • The mechanical lock provides a secure and re-openable fastening.
  • The integrated slot enables an easy and adjustable mounting.

Technical specifications

  • Clamping range: 16 mm
Product type

Locking clip

Dim

(L x W x H) 30 x 16 x 30 mm

Material

Plastic

Content

100 pc(s)

Width

16 mm

Height

30 mm

Length

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2911147 Fischer SCN 16 Locking clip 30 mm Plastic 501261 100 pc(s) (L x W x H) 30 x 16 x 30 mm

Description

The Fischer SCN clips is the installation-friendly and secure solution for fixing plastic insulation pipes and electric empty pipes. The closing clip is fixed on a wide range of surfaces using a Fischer screw and DUOPOWER plug. When the clip is pressed, the pipe is automatically wrapped around and locks it securely. The plastic is halogen and silicon-free and allows it to be used even during frost. The coupling system allows other clips to be joined to a pre-mounted clip – without additional drilling. This saves assembly time and costs.

This text is machine translated.