User & Safety Instructions 2915024 Fischer SCN 25 Locking clip 42 mm Plastic 501263 50 pc(s) (L x W x H) 42 x 16 x 42 mm
Description
The Fischer SCN clips is the installation-friendly and secure solution for fixing plastic insulation pipes and electric empty pipes. The closing clip is fixed on a wide range of surfaces using a Fischer screw and DUOPOWER plug. When the clip is pressed, the pipe is automatically wrapped around and locks it securely. The plastic is halogen and silicon-free and allows it to be used even during frost. The coupling system allows other clips to be joined to a pre-mounted clip – without additional drilling. This saves assembly time and costs.
This text is machine translated.
Description
The Fischer SCN clips is the installation-friendly and secure solution for fixing plastic insulation pipes and electric empty pipes. The closing clip is fixed on a wide range of surfaces using a Fischer screw and DUOPOWER plug. When the clip is pressed, the pipe is automatically wrapped around and locks it securely. The plastic is halogen and silicon-free and allows it to be used even during frost. The coupling system allows other clips to be joined to a pre-mounted clip – without additional drilling. This saves assembly time and costs.