• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer SCN 50 Locking clip 73 mm Plastic 501266 25 pc(s) (L x W x H) 73 x 16 x 73 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer locking clip SCN 50

  • When pressed, the locking clip SCN automatically encloses and locks the pipe and thus enables a comfortable mounting.
  • The mechanical lock offers a secure and re-opening attachment.
  • The integrated slotted hole enables a simple and adjustable mounting.

Technical specifications

Product type

Locking clip

Dim

(L x W x H) 73 x 16 x 73 mm

Material

Plastic

Content

25 pc(s)

Width

16 mm

Height

73 mm

Length

73 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148312 Fischer SCN 50 Locking clip 73 mm Plastic 501266 25 pc(s) (L x W x H) 73 x 16 x 73 mm

Description

the fischer locking clip SCN is the easy-to-install and secure solution for fixing plastic insulating tubes and electrical empty pipes. The locking clip is attached by means of fischer screw and DUOPOWER dowels in the most different surfaces. When pressed on, the clip automatically encloses the tube and locks it securely. The plastic is halogen- and silicone-free and enables the use even in frost. Through the coupling system, additional clips can be attached to an already mounted clip – without additional drilling. This saves assembly time and costs.

This text is machine translated.

Scope of delivery

  • 25