• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer SL M 24 Heavy duty anchor 125 mm 35 mm 50558 5 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

35 mm

Product type

Heavy duty anchor

Material

Steel

Length

125 mm

Screw diameter

24 mm

Dim

(Ø x L) 35 mm x 125 mm

Suitable for

Concrete

Natural stone

Content

5 pc(s)

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479163 Fischer SL M 24 Heavy duty anchor 125 mm 35 mm 50558 5 pc(s)

Description

The fischer heavy-duty anchor SL M is an anchor plug with inner thread from galvanically zinc-plated steel. By tightening the bolt, the cone in the split sleeve pulled and tightens them against the drill hole wall. The SL M is for attachment and the distance between mounting. The fischer heavy-duty anchor SL M is ideal for economic connections of machines or consoles in the inner area.

This text is machine translated.

Features

  • High Flexibility: Internal thread is suitable for screws and threaded bolts with metric thread
  • Plastic cap on the cone protects internal thread before drilling of flour. This allows the thread running smoothly.
  • Several times, loosen and fixing the component for adjusting possible
  • Surface-flush dismantling possible.