• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Stripped screw hole repair kit 545876 25 ml

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer furniture saver - wooden spatula 25 ml

  • Screw-in
  • can be smeared
  • can be grinded
  • Cured in 5 minutes
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Stripped screw hole repair kit

Material suitability

Wood

Content

25 ml

Documents & Downloads

Datasheet

Datasheet 2206299 Fischer Stripped screw hole repair kit 545876 25 ml

Security datasheet

Security datasheet 2206299 Fischer Stripped screw hole repair kit 545876 25 ml

Signal word

Danger

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 332: Harmful if inhaled
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 342+311: If experiencing respiratory symptoms: contac Poison Control Center or seek medical advice
  • P 405: Keep locked up

GHS / EUH statements

  • EUH 204: Contains isocyanates. May produce an allergic reaction

Description

Hinges like to tear out and shwap, the door hangs crooked. Good thing you can fix it so easily. Simply fill the hole with the FURNITURE RETER. Then you can even screw it in again.

This text is machine translated.