Injection mortar system for all relevant building materialsMaximum load input for significantly more safetyApproved usage duration of 100 yearsETA-approval for reinforcement connectionsCan be used in a water-filled borehole
Technical specifications
Product type
Strong resin
Content
300 ml
Documents & Downloads
Datasheet
Datasheet 2757730 Fischer Strong resin FIS V Plus 300 T 563281 300 ml
Security datasheet
Security datasheet 2757730 Fischer Strong resin FIS V Plus 300 T 563281 300 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 318: Causes serious eye damage
H 319: Causes serious eye irritation
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 501: Dispose of contents/container at …
Description
The Fischer FIS V Plus high-performance mortar is the universal all-rounder for highest requirements. The styrofoam-free vinyl-hybrid mortar with its numerous fixing elements is approved for attachments in torn and untorn concrete as well as masonry. However, the injection mortar is also used with the approved system components for reinforcement connections, the VBS 8 fischer reverser anchor, the FWS II fischer weather shell anchor and the TherMax spacer mounting system. The shorter hardening time of the FIS VW Plus High Speed version permits a swift working progress even at low temperatures.
This text is machine translated.
Features
FIS V Plus injection mortar has a wide range of system approvals, such as B. In cracked and untorn concrete, masonry and for reinforcement connections. This makes FIS V Plus the universal injection mortar family with guaranteed safety for almost any application.The ETA-approval for a service life of 100 years offers long-term security for all applicationsThe approved use in the water-filled drill hole enables a broad range of applications, even in adverse environmental conditionsFIS VW Plus High Speed has a much shorter hardening time than FIS V Plus and thus ensures a speedy work progress even at low temperaturesThe possible installation temperature from -10° to 40°C allows a year-round processing of the universal mortarThe extensive range of accessories is optimally matched to the FIS V Plus injection mortar family, which increases the flexibility of the system and thus enables a broad range of applicationsApproved for anchoring inConcrete C20/25 to C50/60, torn and non-tornStructural lightweight concrete hollow blockHollow block made of concreteCored brickFlintlime hollow bricksFlintlime bricksFoamed concreteSolid brick
Scope of delivery
1 300 ml cartridge2x Static mixer FIS MR Plus
Description
The Fischer FIS V Plus high-performance mortar is the universal all-rounder for highest requirements. The styrofoam-free vinyl-hybrid mortar with its numerous fixing elements is approved for attachments in torn and untorn concrete as well as masonry. However, the injection mortar is also used with the approved system components for reinforcement connections, the VBS 8 fischer reverser anchor, the FWS II fischer weather shell anchor and the TherMax spacer mounting system. The shorter hardening time of the FIS VW Plus High Speed version permits a swift working progress even at low temperatures.
This text is machine translated.
Features
FIS V Plus injection mortar has a wide range of system approvals, such as B. In cracked and untorn concrete, masonry and for reinforcement connections. This makes FIS V Plus the universal injection mortar family with guaranteed safety for almost any application.The ETA-approval for a service life of 100 years offers long-term security for all applicationsThe approved use in the water-filled drill hole enables a broad range of applications, even in adverse environmental conditionsFIS VW Plus High Speed has a much shorter hardening time than FIS V Plus and thus ensures a speedy work progress even at low temperaturesThe possible installation temperature from -10° to 40°C allows a year-round processing of the universal mortarThe extensive range of accessories is optimally matched to the FIS V Plus injection mortar family, which increases the flexibility of the system and thus enables a broad range of applicationsApproved for anchoring inConcrete C20/25 to C50/60, torn and non-tornStructural lightweight concrete hollow blockHollow block made of concreteCored brickFlintlime hollow bricksFlintlime bricksFoamed concreteSolid brick