Security datasheet 2206298 Fischer Superglue 545868 15 g
Signal word
GHS / EUH statements
EUH 210: Safety data sheet available on request
EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children
EUH 208: Contains a substance that may cause an allergic reaction
Description
1, 2, 30 ... as fast as something breaks, it is also repaired. The special feature of this superglue: If something is pressed incorrectly, it can be corrected. But be careful: The time is running! And then it's really solid!
This text is machine translated.
Hints
Not suitable for PE, PP, PTFE.
Extra strong: 130 kg/cm² (determined by internal testing. Max. Adhesion under ideal conditions Steel on steel is reached after 24 hours.)
Description
1, 2, 30 ... as fast as something breaks, it is also repaired. The special feature of this superglue: If something is pressed incorrectly, it can be corrected. But be careful: The time is running! And then it's really solid!
This text is machine translated.
Hints
Not suitable for PE, PP, PTFE.
Extra strong: 130 kg/cm² (determined by internal testing. Max. Adhesion under ideal conditions Steel on steel is reached after 24 hours.)
What kind of Special Purpose Adhesives are you looking for?