• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer SW17-1/2" lang 563656 Bit 17 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FSK-socket wrench SW17-1/2" long

  • Tightening of bolts and dowels through the long slot of FUS 21, 41 and 62Snap-in holes for increased connection accuracy to impact screwdrivers

Technical specifications

  • Drive 1/2"/SW 17 For profile: FUS 21, 41, 62 Max. Tightening torque 190 Nm
Product type

Bit

Spanner size

17 mm

Max. length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699439 Fischer SW17-1/2" lang 563656 Bit 17 mm

Description

The Fischer FSK socket wrench allows a simple assembly by the back boring of the FUS mounting rails with dowels at the underground or with hexagonal screws to one another.

This text is machine translated.