• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer SXR 10 x 80 T A4 Plug (long) 80 mm 10 mm 46272 50 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

10 mm

Product type

Plug (long)

Material

Polyamide

Length

80 mm

Screw diameter

10 mm

Dim

(Ø x L) 10 mm x 80 mm

Suitable for

Concrete

Cored bricks

Flintlime hollow bricks

Flintlime bricks

Solid brick

Thermal insulation blocks

Natural stone

Drywall sheet

Content

50 pc(s)

Features

incl. countersunk screw

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477822 Fischer SXR 10 x 80 T A4 Plug (long) 80 mm 10 mm 46272 50 pc(s)

Description

the fischer SXR-T A4 long shaft anchor is a frame plug made of high-quality polyamide with pre-assembled fischer safety screw with countersunk head. Thanks to the special dowel geometry, the SXR can be used in solid materials and perforated materials. Due to the low anchoring depth of only 50 mm, the long shaft dowel can be processed particularly economically, especially with multiple attachments of non-load-bearing systems. the fischer SXR-T A4 long shaft bolt is particularly recommended for fixing wooden structures with the countersunk screw.

This text is machine translated.

Features

  • ETA-approval in concrete and masonry
  • Low anchoring depth saves time and costs
  • With safety screw
  • Spread in solid substrates
  • Verknotung hole in the building materials.