• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer TA M6 Heavy duty anchor 49 mm 10 mm 90245 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

10 mm

Product type

Heavy duty anchor

Material

Steel

Length

49 mm

Screw diameter

6 mm

Dim

(Ø x L) 10 mm x 49 mm

Suitable for

Concrete

Natural stone

Content

50 pc(s)

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482424 Fischer TA M6 Heavy duty anchor 49 mm 10 mm 90245 50 pc(s)

Description

The fischer heavy-duty anchor TA M is an internal thread from electro-galvanised for the pre-on mounting. During installation, the cone in the split sleeve pulled and tightens them against the drill hole wall. The plastic cap protects the thread from dirt. This remains this move. The Heavy duty anchor is ideal for the attachment of crash fuses, systems and machines in ungerissenem concrete.

This text is machine translated.

Features

  • Easy installation thanks to low setting energy
  • ETA-approval for cracked concrete
  • Low axis and edge distances through uniform load application
  • High flexibility through the use of commercially available screws and threaded rods
  • Surface flush mounting through detachable screw connections.