Datasheet 3404891 Fischer Tile adhesive MS 575347 290 ml
Security datasheet
Security datasheet 3404891 Fischer Tile adhesive MS 575347 290 ml
Signal word
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
EUH 210: Safety data sheet available on request
Description
The Fischer dry-construction MS is a TÜV SÜD certified, elastic hybrid adhesive for the screw-less mounting of drywall profiles on concrete, screed or wood as well as gypsum board. The extremely high initial adhesion ensures a quick and very comfortable mounting, especially of profiles on walls and ceilings. Non-destructive mounting by bonding offers the user numerous advantages over drilling or nailing, especially with regard to the protection of installations in the mounting base, the noise and dust-free.In addition to the application in dry construction, the adhesive is used for tension-balancing bonding and mounting of various materials such as natural stone, bricks, metals, wood, plaster, Ceramic, tile, aerated concrete, Styropor®, HPL, PVC, ABS, cork suitable. The dry construction MS is odorless, neutral and free of silicone, solvents and isocyanate.
This text is machine translated.
Features
TÜV SÜD certification for the screw-less assembly of dry-pipe sections on concrete, screed or wood as well as gypsum boards offers maximum safety.
Secure and non-destructive installation: As there is no risk that installations in the floor, ceiling or wall such as cables or heating pipes are damaged through holes.
Interference-free and noise-free installation: As it does not have to be drilled, the current operation in hospitals, care facilities or offices is not disturbed.
Clean and healthy installation: The dust-free installation avoids subsequent cleaning work and the health burden on the fitters.
Comfortable mounting: Apply adhesive to the rail, press ready. No over-head work with heavy equipment and dust development.
Smart and efficient mounting: The elastic adhesive provides a sound decoupling function and thus replaces the additional mounting of sound isolation bands on the profiles.
Description
The Fischer dry-construction MS is a TÜV SÜD certified, elastic hybrid adhesive for the screw-less mounting of drywall profiles on concrete, screed or wood as well as gypsum board. The extremely high initial adhesion ensures a quick and very comfortable mounting, especially of profiles on walls and ceilings. Non-destructive mounting by bonding offers the user numerous advantages over drilling or nailing, especially with regard to the protection of installations in the mounting base, the noise and dust-free.In addition to the application in dry construction, the adhesive is used for tension-balancing bonding and mounting of various materials such as natural stone, bricks, metals, wood, plaster, Ceramic, tile, aerated concrete, Styropor®, HPL, PVC, ABS, cork suitable. The dry construction MS is odorless, neutral and free of silicone, solvents and isocyanate.
This text is machine translated.
Features
TÜV SÜD certification for the screw-less assembly of dry-pipe sections on concrete, screed or wood as well as gypsum boards offers maximum safety.
Secure and non-destructive installation: As there is no risk that installations in the floor, ceiling or wall such as cables or heating pipes are damaged through holes.
Interference-free and noise-free installation: As it does not have to be drilled, the current operation in hospitals, care facilities or offices is not disturbed.
Clean and healthy installation: The dust-free installation avoids subsequent cleaning work and the health burden on the fitters.
Comfortable mounting: Apply adhesive to the rail, press ready. No over-head work with heavy equipment and dust development.
Smart and efficient mounting: The elastic adhesive provides a sound decoupling function and thus replaces the additional mounting of sound isolation bands on the profiles.