User & Safety Instructions 2266655 Fischer Verbindungssattel FVS 3 II Connector piece Steel 543060 8 pc(s)
Description
the fischer FVS connecting saddle is a connecting element for the production of a grid made of a fischer FUS 62 D mounting rail as a longitudinal rail and a fischer FUS 62 mounting rail as a transverse rail. This allows for easy and time-saving creation of an installation grid. fischer offers the connection saddle as a 3-sided and 4-sided element. For ceiling suspension, the FVS is supplemented with threaded rod M 12, nut M 12 and FCN Clix P12 and for height adjustment with the clamping lock SPS / BLR. The version with galvanic galvanizing is suitable for installations in buildings.
Benefits The design of the connection saddle enables the simple and time-saving creation of an installation grid. The mounting of the transverse rails in the connecting saddle is open to the top, allowing the assembly to be carried out by a fitter. The design of the FVS 3 also allows the use of stable crossbars.
Properties Material: Steel S235 JR (material no. 1.0037) according to DIN EN 10025 Zinc plating: Galvanized, at least 5 µm
Applications Connection elements for creating an installation grid in combination with FUS installation rails Simple ceiling suspension with the help of threaded rods Longitudinal rails: FUS 62D QUAGAS: FUS 41, FUS 21D, FUS 62, FUS 41D
the fischer FVS connecting saddle is a connecting element for the production of a grid made of a fischer FUS 62 D mounting rail as a longitudinal rail and a fischer FUS 62 mounting rail as a transverse rail. This allows for easy and time-saving creation of an installation grid. fischer offers the connection saddle as a 3-sided and 4-sided element. For ceiling suspension, the FVS is supplemented with threaded rod M 12, nut M 12 and FCN Clix P12 and for height adjustment with the clamping lock SPS / BLR. The version with galvanic galvanizing is suitable for installations in buildings.
Benefits The design of the connection saddle enables the simple and time-saving creation of an installation grid. The mounting of the transverse rails in the connecting saddle is open to the top, allowing the assembly to be carried out by a fitter. The design of the FVS 3 also allows the use of stable crossbars.
Properties Material: Steel S235 JR (material no. 1.0037) according to DIN EN 10025 Zinc plating: Galvanized, at least 5 µm
Applications Connection elements for creating an installation grid in combination with FUS installation rails Simple ceiling suspension with the help of threaded rods Longitudinal rails: FUS 62D QUAGAS: FUS 41, FUS 21D, FUS 62, FUS 41D