• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Verbindungssattel FVS 4 II Connector piece Steel 543063 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector piece

Material

Steel

Content

5 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266656 Fischer Verbindungssattel FVS 4 II Connector piece Steel 543063 5 pc(s)

Description

the fischer FVS connecting saddle is a connecting element for the production of a grid made of a fischer FUS 62 D mounting rail as a longitudinal rail and a fischer FUS 62 mounting rail as a transverse rail. This allows for easy and time-saving creation of an installation grid. fischer offers the connection saddle as a 3-sided and 4-sided element. For ceiling suspension, the FVS is supplemented with threaded rod M 12, nut M 12 and FCN Clix P12 and for height adjustment with the clamping lock SPS / BLR. The version with galvanic galvanizing is suitable for installations in buildings.

Benefits
The design of the connection saddle enables the simple and time-saving creation of an installation grid.
The mounting of the transverse rails in the connecting saddle is open to the top, allowing the assembly to be carried out by a fitter.
The design of the FVS 3 also allows the use of stable crossbars.

Properties
Material: Steel S235 JR (material no. 1.0037) according to DIN EN 10025
Zinc plating: Galvanized, at least 5 µm

Applications
Connection elements for creating an installation grid in combination with FUS installation rails
Simple ceiling suspension with the help of threaded rods
Longitudinal rails: FUS 62D
QUAGAS: FUS 41, FUS 21D, FUS 62, FUS 41D

This text is machine translated.

Features

  • For profile: Cross: FUS 41, FUS 21D, FUS 62, FUS 41D, Longitudinal: FUS 62D