• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1001432 SingleStep™ L28 Lopper

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiskars single-step™ bypass branch shears L28

  • Rugged bypass lopper of the single step series for cutting branches up to 35 mm in diameter.

Technical specifications

Product type

Lopper

Dim

(L x W x H) 400 cm x 300 mm x 150 mm

Length

400 cm

Width

300 mm

Height

150 mm

Weight

2600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207190 Fiskars 1001432 SingleStep™ L28 Lopper

Description

Powerful cuts with the Fiskars single-step™ bypass branch shears L28. Simple and effective. The EaseCut technology increases cutting force by three times. 

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.