• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1001637 Snow shovel 310 mm Aluminium

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Snow shovel

Material

Aluminium

Dim

(L x W x H) 1268 x 200 x 150 mm

Working width

310 mm

Weight

1400 g

Width

200 mm

Height

150 mm

Length

1268 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473461 Fiskars 1001637 Snow shovel 310 mm Aluminium

Description

Every farmer or gardener should have this tool. The 31 cm wide blade of the Fiskars snow and grain shovel is ideally suited to removing snow or to shovel grain, grain and the like. The shovel-blade is made from high quality aluminum. This material is very light, but still extremely sturdy. The stem of this 127 cm long snow and grain bucket from Fiskars is made of birch wood.

In addition, the tool has an ergonomic D-handle made from polypropylene. Thanks to the light materials used in the manufacture of this product, the bucket has a total weight of just 1400 grams. This minimizes back and shoulders stress while working with her. The user can work longer and fatigue-free and also protects the joints. Like all products in this category, this tool also carries the VPA safety test seal in Remscheid.

This text is machine translated.

What kind of Snow Shovels are you looking for?

More interesting products

(*All information is plus legal VAT)