• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1020166 Clay pick

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

IsoCore™ Crushoe, L

  • For rough work on hard, stony surfaces

Technical specifications

Product type

Clay pick

Weight

3.4 kg

Length

910 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757869 Fiskars 1020166 Clay pick

Description

Duo-hoe ICORE L

The Fiskars hoe is the ideal companion in the garden. While the minced side is ideal for digging or cutting roots, the pointed side is well equipped for removing stones or tree stumps.
To ensure that the shaft and head remain in place even under heavy loads, they are inextricably linked. At the same time, the ergonomic anti-slip and anti-vibration grip ensures pleasant working even when used intensively.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)