• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1023621 Carpenter's knife Blade length 96 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Carpenter's knife

Blade length

96 mm

Length

224 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757952 Fiskars 1023621 Carpenter's knife Blade length 96 mm

Description

Carpenter's knife

The practical knife with chisel blade is especially suitable for working with wood, such as carpentry work. The sharp blade made of high-quality steel shows a high cutting force and the overhead, ergonomic 3-component grip with hammer head provides for more functionality, more comfort and a secure hold. The holster with integrated StaySharp knife sharpener is portable in various positions, and is suitable for right and left-handed users.

This text is machine translated.

Features

  • Inclusive of holster with blade sharpener

What kind of Workshop Knives are you looking for?