• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1027095 Hose reel wall mount 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hose reel wall mount

Length

400 cm

Content

1 pc(s)

Height

200 mm

Width

300 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414876 Fiskars 1027095 Hose reel wall mount 1 pc(s)

Description

The Waterwheel XL with automatic reel can be used in two ways: Free-standing in the garden or on the wall, with the Fiskars wall bracket for the Waterwheel XL. Either way, you can enjoy watering all areas of your garden.
Made from heavy-duty FiberComp™ and metal, this bracket comes with easy-to-understand instructions and wall-mounting elements.

This text is machine translated.

Features

  • Optional wall bracket for Waterwheel XL hose reel (1025932)
  • Durable FiberComp™ and metal construction
  • Includes mounting hardware for wall mounting and an easy-to-understand manual
  • Install the bracket within 5 meters of your tap to use the supply hose supplied with your Waterwheel
  • You can also replace the inlet hose to place the appliance further away from the tap

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)