• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1051236 Machete 805 mm 1200 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid™ Machete-AXT CL-581

  • Powerful garden tool
  • Machete axe with holster

Technical specifications

  • With 6 bits. Holster made of nylon
  • Blade length 46 cm
Product type

Machete

Weight

1200 g

Length

805 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757803 Fiskars 1051236 Machete 805 mm 1200 g

Description

The machete axe is Ideal for clearing dense undergrowth, hacking roots, and cutting branches and palms.

The axial-like blade made from hardened steel offers long-lasting sharpness and more force and control while hacking and splitting. The rust-proof, friction-less coating enables resistance materials to be cut without gluing. The bent blade permits draft cuts for removing Schesslingen and for smoothing out the tendrils.

This text is machine translated.

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)