• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057077 Bulb planter

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bulb planter

Dim

(L x W x H) 1050 x 300 x 200 mm

Length

1050 mm

Width

300 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414823 Fiskars 1057077 Bulb planter

Description

The Fiskars Xact™ flower bulb planter offers a smarter, more ergonomic way to plant bulbs and little seedlings without kneeling or bending. With this one tool you can lift a hole in just a few steps, insert the onion and cover it with earth.

Simply press the blade tip with the kick board into the ground, pull the handle toward you, until you hear a click to open the hole, let your onion or seedling fall from above through the planting vessel, take the planting vessel out of the ground and tap with your foot on the ground to cover your onion or seedling.

This text is machine translated.

Features

  • With the Fiskars Xact™ flower bulb planter, you can plant onions and small seedlings without bending or kneeling
  • With only a few simple steps you can lift the hole, insert the onion and cover it with earth
  • Durable, lightweight aluminum handle with blade end and step board for effortless planting
  • A locking mechanism on the step board keeps the blade open so that you can let your onion fall through the planter from above to place it perfectly
  • Pull the planter out of the ground, cover the onion and tap the ground with your foot
  • Plants onions and seedlings up to 50 mm
  • Plant depth up to 150 mm

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)