• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057545 Peeler Length 186 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Functional shape of peeling blades, bent

  • Ideal for precise peeling of round root vegetables and fruit
  • Long-lasting curved blade made of stainless Japanese steel
  • Ergonomic grip with Softgrip™ at the fingertips
  • Deep finger protection provides for a comfortable, secure hold
  • Sharpening recommended with Fiskars® Roll-Sharp™
  • Dishwasher-safe
  • 68 mm blade length
  • HRC 52

Technical specifications

Product type

Peeler

Blade length

68 mm

Length

186 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348379 Fiskars 1057545 Peeler Length 186 mm

Description

For chefs who appreciate smart, easy-care kitchen tools, the Fiskars® Functional Form™ curved blade peeling knife is a compact must. The robust blade made of Japanese stainless steel is curved and enables the precise peeling of round root vegetables and fruit.

Its ergonomic grip features Softgrip™ at the fingertips and deep finger protection for a comfortable, secure fit in your hand. Like all Functional Form™ knives, this knife is dishwasher-proof for easy daily cleaning and has a slim profile for easy storage. Designed in Finland.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)