• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1066734 Shovel Working width 223 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Xact™ Fiskars telescope bucket

  • The Xact™ telescope bucket offers innovations that allow you to do more of what WAS you love
  • Ideal for the movement of earth, sand, gravel and other bulk goods
  • The broad, angled head enables material movements that are easy on the back
  • The head of borsteel is welded for ultimate durability with a shaft made of composite material and steel
  • The telescopic handle can be extended from 120.8 cm to 140 cm; fits comfortably for different body sizes
  • Push-pull grip with Softgrip™ provides comfort and control while digging
  • Light, stable shovel, ergonomically optimized
  • Quality since 1649

Technical specifications

  • Length 120.8 - 140 cm
Product type

Shovel

Working width

223 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473426 Fiskars 1066734 Shovel Working width 223 mm

Description

Gardening is a challenging time, and the Fiskars Xact™ tools feature targeted innovations and a precise fit for ultimate performance so you can do more of what WAS you love.

The Xact™ telescope bucket has an individually adjustable length for a perfect fit. The head made of Boron steel is firmly welded with an intelligent telescopic handle made of composite material and steel, which can be extended from 110.8 cm to 130 cm. With the angled, wide shovel you can easily move bulk material like earth, sand, gravel and more. A Softgrip™ push-pull handle ensures secure control.

The Fiskars Xact™ telescope tools adapt to your body and combine the perfect length with light but very durable materials.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)