• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1075052 Pruner 180 mm

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Classic garden shears, 18cm, right handed, quality steel/plastic

  • Right-handed
  • Quality steel/plastic

Technical specifications

Product type

Pruner

Length

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757797 Fiskars 1075052 Pruner 180 mm

Description

Classic garden shears
For various tasks in the garden

This right-handed garden scissors is Ideal for cutting back small plants or fibrous parts of plants and herbs as well as for cutting thin sheet metal, plastic, hoses and paper. The ergonomic plastic handles also ensure a good grip. The long-lasting, precision-ground blades made of stainless steel with facets cut and screw for adjusting the blade tension offer long-lasting sharpness and precise cutting right into the tip.

This text is machine translated.

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)