• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1077112 Rake Working width 36 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Ergonomic™ rake with curved handle

  • Ideal for preparing planters, leveling the ground and digging branches or spreading mulch
  • The bent shaft improves the body posture while working
  • Drop-shaped handle offers ergonomic grip
  • Hanging loop for place-saving storage
  • Plastic-coated grip maximizes grip and comfort

Technical specifications

  • Number of teeth [pieces]: 14
Product type

Rake

Working width

36 cm

Max. length

162 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473412 Fiskars 1077112 Rake Working width 36 cm

Description

Fiskars Ergonomic™ tools are perfectly optimized for comfort – they work with your body to reduce stress and increase efficiency. The Fiskars ergonomic rake with curved handle is a light and ergonomic tool for preparing beds. The robust Borrohl head has short tines that Ideal can smooth the ground and for general gardening such as the clearing of branches or the distribution of mulch. The handle of the rake is made of hardened aluminum and is designed especially with a soft curve, which improves the posture while working. After doing work, the rake can be carried out in a scale and can be carried out on the occasion of the practical loop.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)