• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1082450 All-purpose scissors Orange

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

All-purpose scissors

Handle colour

Orange

Content

1 Set

Blade material

Non-corrosive steel

Stainless

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757840 Fiskars 1082450 All-purpose scissors Orange

Description

The classic scissors set for universal application areas includes two pairs of scissors, which are suitable for Ideal for thick and thin materials as well as for various cutting tasks in and around the household.
The set contains a 21 cm and a 16 cm long Classic universal shears. Fiskars classic scissors stand for an optimal cutting performance and lasting quality. The robust blades made of high-quality stainless steel provide for excellent cutting results. Ergonomically designed and impact-resistant handles ensure a comfortable and secure hold. The universal shears can be used in a variety of ways and are suitable for numerous cutting work.
Both scissors are manufactured in Finland with the highest level of technical precision. Each pair of scissors is completed and tested by hand to ensure consistently high quality.

This text is machine translated.

Features

  • Universal scissors 21 cm
  • Universal scissors 16 cm

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)