
Highlights & Details
FitBit CHARGE 6 AMOLED activity tracker wristband black
- Activity tracker wristband other black
- Touch screen AMOLED
- Heart Rate Monitor Active Minutes Calories Inclined Distance Sleep Quality Personal Goals Tracking Exercise
- Waterproof Location-Position
- Bluetooth near field communication (NFC)
- Lithium polymer (LiPo) battery life: 7 day(s)
Technical specifications
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Type
Charge 6
- Product type
Fitness tracker
- Functions
Call & message notification
WhatsApp notification
Heart rate
Time/date
Alarm clock
Sleep time
Sleep pattern analysis
Steps
Stopwatch
Session time
Show more
- Standby max.
7 d
- Factory colour
Black
- Case colour
Black
- Enclosure material
Aluminium
- Watch strap type
Sports strap
- Colour (watch strap)
Black
- Size
S/L
- Material (glass)
Gorilla Glass
- Phone function
No
- Rechargeable battery technology
LiPo
- Water resistance
50 ATM
- Pulse functions
Wrist
- Weight
174 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Bluetooth
Yes
- Depth
45 mm
- Height
20 mm
- Width
91 mm
- Built-in GPS
Yes
- Built-in Glonass
Yes
- Touchscreen (display)
Yes
- Material (details)
Aluminium, glass, resin
- NFC (Near field communication)
Yes
- Wi-Fi
No
- UKCA
yes
- Date indication
yes
- Operating temperature (T-T)
-10 - 45 °C
- Memory capacity
7 Tag(e)
- Vibrating motor
yes
- Number of bands included
2
- Battery life
7 Tag(e)
- Colour display
yes
- Quantity per pack
1 Stück(e)
- Charger
yes
- Position location
yes
- Active minutes
yes
- Calories burned
yes
- Distance travelled
yes
- Personal goals
yes
- Quality of sleep
yes
- Workout tracking
yes
- Call notifications
yes
- SMS notifications
yes
- Calendar notifications
yes
- Bluetooth Low Energy (BLE)
yes
- Blood oxygen sensor
yes
- Daily totals memory capacity
30 Tag(e)
- Waterproof up to
50 m
- Rechargeable battery
yes
- Operating altitude
0 - 8000 m
- Heart rate monitor
yes
- Do not disturb function
yes
- Waterproof
yes
- Battery operated
yes
- Adjustable
yes
- Accelerometer
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531602 FitBit Charge 6 Fitness tracker S/L Black
Description
See it on the display
Display your heart rate in real time, when you connect the Charge 6 with your preferred compatible training devices such as treadmills, elliptical trainers, rowing machines, home trainers and more.
Fitness motivation
Choose your mood with music you like and be inspired by over 40 training modes. Keep an eye on your body by recording your heart rate, steps, distance and calories burned.
Advanced health tools
Capture your pulse with up to 60% greater accuracy during strenuous activities such as HIIT, Spinning and rowing.
Cardio-Fitness-Level
Find out your VO2 Max number and see how well your body consumes oxygen when you take your effort.
Sleep value
Find out about the quality of your sleep last night with a personalized sleep score.
SmartTrack
Forgot to start recording? No problem. SmartTrack automatically detects and saves training sessions.
Long battery life
With a tracker that can last for up to 7 days, you can forget your charger on your next long weekend trip.
Stress management score
Get a daily view of how your body reacts to stress - and how your routines can help.
Navigation button
With the side button you find quickly, WAS you need A quick tap is enough to go to your start screen or to display your statistics.
This text is machine translated.
Features
- See it on the display
- Fitness motivation
- Advanced health tools
- Cardio Fitness Level
- Sleep value
- SmartTrack
- Long battery life
- Stress management score
- Navigation button
Scope of delivery
- Endless wristband (sizes S & L)
- Charging cable.
System requirements
- Google account is required.
- The FitBit-APP is compatible with most of the popular smartphones. To set up and use FitBit devices and services, the FitBit APP must be installed on a compatible device with one of the following operating systems:
- Apple iOS 16.4 or higher
- Android 11.0 or higher
- Range synchronization: Up to 9 m
- Certain features, such as smartphone notifications, may require Android 11 or later
- Synchronization requires Bluetooth® LE, an Internet connection, and location permissions on your smartphone.
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches

