
Highlights & Details
FitBit sense 2 digital touch-screen gold GPS
- Smartwatch Digital Touch Screen
- Water-proof up to 50 m
- In-built microphone In-built loudspeakers
- Heart Rate Monitor Accelerometer Activity Tracker Amazon Alexa
- GPS GLONASS
- Bluetooth 5.0 near field communication (NFC)
- Integrated Battery Lithium Polymer (LiPo) 144 h
Technical specifications
- Market positioning: Smartwatch
- Installed operating system: FitBit OS
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Type
Sense 2
- Product type
Fitness tracker
- Functions
Call & message notification
WhatsApp notification
Heart rate
Time/date
Alarm clock
Sleep time
Sleep pattern analysis
Steps
Stopwatch
Session time
Show more
- Standby max.
6 d
- Factory colour
Blue
Gold
- Housing size
40 mm
- Case colour
Gold
- Enclosure material
Aluminium
- Watch strap type
Sports strap
- Colour (watch strap)
Fog grey
- Size
S/L
- Watch strap length (min.)
12.9 cm
- Watch strap length (max.)
20.9 cm
- Material (glass)
Gorilla Glass
- Phone function
No
- Rechargeable battery technology
LiPo
- Water resistance
50 ATM
- Pulse functions
Wrist
- Weight
200 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Bluetooth
5.0
- Bluetooth
Yes
- Depth
176 mm
- Width
91 mm
- Built-in GPS
Yes
- Built-in Glonass
Yes
- Touchscreen (display)
Yes
- Microphone
Yes
- NFC (Near field communication)
Yes
- Operating time (max.)
144 h
- Charging time
2 h
- Wi-Fi
No
- UKCA
yes
- Battery life
144 h
- Operating temperature (T-T)
-10 - 45 °C
- AC adapter included
no
- Automatic daily activity detection
yes
- Vibrating motor
yes
- Maximum strap length
20.9 cm
- Minimum strap length
12.9 cm
- Wrist size range
129 - 209 mm
- Battery life
6 Tag(e)
- Short Message Service (SMS)
yes
- Colour display
yes
- FM radio
no
- Removable strap
yes
- USB port
no
- Charger
yes
- Built-in speaker(s)
yes
- Mobile network connection
no
- Battery life (GPS mode)
5 h
- Find my phone function
yes
- Calories burned
yes
- Distance travelled
yes
- Quality of sleep
yes
- Workout tracking
yes
- Thickness
6.6 cm
- Smart notifications
yes
- Call notifications
yes
- SMS notifications
yes
- Blood pressure monitor
yes
- Alarm clock
yes
- Activity tracker
yes
- Vibrating alarm clock
yes
- Charging base
yes
- Always-on display
yes
- Answerphone remote access
yes
- Bluetooth Low Energy (BLE)
yes
- Blood oxygen sensor
yes
- Skin temperature sensor
yes
- Waterproof up to
50 m
- Rechargeable battery
yes
- Thermometer
yes
- Heart rate monitor
yes
- Advanced workouts
yes
- Waterproof
yes
- Altimeter
yes
- Built-in camera
no
- Ambient light sensor
yes
- Accelerometer
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531601 FitBit Sense 2 Fitness tracker S/L Fog grey
Description
Understand stress and manage it proactively
Better sleep, better mood, more energy: Sense 2 can help you achieve these goals. Thanks to day-long tracking of body reactions, you can accurately determine stress patterns. Smart memories stop you from reflecting on your emotions. Guided breathing exercises, meditations, and guided trainings help you to proactively deal with stress.
Sleep quality measured scientifically
Find your dreams sleep: Once a month, ten central sleep measurements are analyzed to create your sleep profile and show you how to improve your sleep. Your sleep index and light, deep, and REM sleep breakdown with FitBit Premium give you even more information about the quality of your sleep.
Focus on your heart
With an ECG on the wrist, you can check your heart for signs of atrial fibrillation at any time. Cardiac rhythm data collected at rest and during sleep are evaluated to notify you of an irregular heart rhythm. In addition, the Sense 2 can send you messages at high and low heart rates. Insights in sleep quality, stress level and activity level also enable permanent heart rate measurement.
Make your training smarter
Get more out of every day: Your daily form index shows you the intensity of your body's training. You will also get a target for active zone minutes and a matching premium workout suggested. With 40+ training modes and built-in GPS for the real time measurement of tempo and distance, the Sense 2 is your ideal companion for sports - even at depths of up to 50 meters.
Convenient apps – even closer to you
Thanks to Google maps you can navigate with detailed route guidance on the wrist. And with Google wallet you pay for safe and contact-free using a smart watch.
A holistic picture of your health
FitBit Premium analyzes tracked values to show patterns of your health. You'll get individual tips for a healthier lifestyle and access to workout and attention videos.
Style and comfort
The slim smartwatch complements both casual and elegant looks with its modern design. The higher attached wristband provides for highest wearing comfort day and night.
Individual display
Select from hundreds of dial designs from classical to modern and store five favorites directly on the smartwatch
Built-in voice control
With Amazon Alexa, you can voice control the questions and alarm clocks, check news and weather and much more
All important in one APP
View your statistics, track trends and progress, and access exclusive analytics and content as a premium member in the FitBit APP
Cycle tracking
Women can use cycle tracking in the FitBit APP to record the period and document symptoms.
This text is machine translated.
Features
- Understand stress and manage it proactively
- Sleep quality measured scientifically
- Focus on your heart
- Make your training smarter
- Convenient apps – even closer to you
- A holistic picture of your health
- Style and comfort
- Individual display
- Built-in voice control
- All important in one APP
- Cycle tracking
Scope of delivery
- Classic armband (sizes S and L)
- Charging cable.
System requirements
- Google account is required.
- The FitBit-APP is compatible with most of the popular smartphones. To set up and use FitBit devices and services, the FitBit APP must be installed on a compatible device with one of the following operating systems:
- Apple iOS 16.4 or higher
- Android 11.0 or higher
- Range synchronization: Up to 9 m
- Certain features, such as smartphone notifications, may require Android 11 or later
- Synchronization requires Bluetooth® LE, an Internet connection, and location permissions on your smartphone.
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches




