• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FitBit Versa 4 Smartwatch S/L Sand pink

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FitBit Versa 4 Smartwatch

  • Smartwatch Digital Touch Screen
  • Water-proof up to 50 m
  • In-built microphone In-built loudspeakers
  • Heart Rate Monitor Accelerometer Activity Tracker Amazon Alexa
  • GPS GLONASS
  • Bluetooth 5.0 near field communication (NFC)
  • Integrated Battery Lithium Polymer (LiPo) 144 h

Technical specifications

  • Market positioning: Smartwatch
  • Installed operating system: FitBit OS
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Type

Versa 4

Product type

Smartwatch

Functions

Time/date

Stopwatch

Steps

Pace

Distance

Sleep time

Sleep pattern analysis

Heart rate zones

Heart rate

Burned calories

Altimeter

Alarm clock

Music storage and replay

Call & message notification

Show more
Factory colour

Rose

Sand pink

Case colour

Rose

Enclosure material

Aluminium

Colour (watch strap)

Sand pink

Size

S/L

Watch strap length (min.)

12.9 cm

Watch strap length (max.)

20.9 cm

Water resistance

50 ATM

Supported mobile OS

Android™

Apple iOS®

Mac OS®

Windows®

Pulse functions

Wrist

Weight

200 g

Bluetooth

5.0

Bluetooth

Yes

Depth

66 mm

Width

91 mm

Built-in GPS

Yes

Built-in Glonass

Yes

Touchscreen (display)

Yes

Microphone

Yes

NFC (Near field communication)

Yes

Operating time (max.)

144 h

Charging time

2 h

Wi-Fi

No

UKCA

yes

Battery life

144 h

Operating temperature (T-T)

-10 - 45 °C

Automatic daily activity detection

yes

Vibrating motor

yes

Maximum strap length

20.9 cm

Minimum strap length

12.9 cm

Barometric altimeter

yes

Wrist size range

129 - 209 mm

Battery life

6 Tag(e)

Short Message Service (SMS)

yes

Colour display

yes

FM radio

no

Removable strap

yes

USB port

no

Charger

yes

Built-in speaker(s)

yes

Mobile network connection

no

Find my phone function

yes

Calories burned

yes

Distance travelled

yes

Personal goals

yes

Quality of sleep

yes

Workout tracking

yes

Thickness

17.6 cm

Smart notifications

yes

Call notifications

yes

SMS notifications

yes

Blood pressure monitor

yes

Alarm clock

yes

Activity tracker

yes

Magnetic charging connector

yes

Vibrating alarm clock

yes

Always-on display

yes

Answerphone remote access

yes

Bluetooth Low Energy (BLE)

yes

Blood oxygen sensor

yes

Stress monitoring function

yes

Skin temperature sensor

yes

Waterproof up to

50 m

Rechargeable battery

yes

Heart rate monitor

yes

Advanced workouts

yes

Waterproof

yes

Altimeter

yes

Built-in camera

no

Ambient light sensor

yes

Accelerometer

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531593 FitBit Versa 4 Smartwatch S/L Sand pink

Description

Improve your training routine for visible results with the slim and lightweight fitness smartwatch including a 6 month premium membership.

Your body provides the best training plan
Based on your tracked values, your daily form index tells you whether you can approach a demanding workout or need a day of rest. This includes suggestions for training sessions and a daily target for active zone minutes.
More sports for more variety
From strength training to kayaking, the Versa 4 tracks more than 40 sports and shows you your statistics live. Outdoor speed and distance are recorded with built-in GPS, allowing your smartphone to stay at home.
Navigate, pay and don't miss anything
With Google wallet and Google maps you can pay comfortably by smartwatch and navigate with detailed route guidance. You always have a view on calls, messages, calendar appointments and APP-notifications. Smartphone must be nearby. Google apps soon available.
Highest comfort even while sweating
With its slim and light design the Versa 4 sits comfortably on the wrist - in the daily life as well as in sweaty workouts. And on the large display you always have a view on your statistics and progress.
Extra motivation for your fitness routine
With your premium membership, you can< invite friends to exclusive virtual games and competitions inside or challenge yourself again and again.
Stress analysis
A score calculated daily from heart rate, activity, and sleep patterns gives you an idea of how well your body can cope with stress
Smartphone compatibility
The Versa 4 is compatible with most of the popular smartphones with the current version of Android or iOS.
Motion reminders received
Friendly exercise memories motivate you to do at least 250 steps per hour
Pay with hands free
With the Versa 4 you pay safely and without contacts, whether in the supermarket or at ticket machines
Built-in voice control
With Amazon Alexa, you can voice control the questions and alarm clocks, check news and weather and much more.

This text is machine translated.

Features

  • Your body provides the best training plan
  • More sports for more variety
  • Navigate, pay and don't miss anything
  • Highest comfort even while sweating
  • Extra motivation for your fitness routine
  • Stress analysis
  • Smartphone compatibility
  • Motion reminders received
  • Pay with hands free
  • Built-in voice control

Scope of delivery

  • FitBit Versa 4
  • Classic armband (sizes S and L)
  • Charging cable

System requirements

  • Google account is required
  • Apple iOS 15 or higher
  • Android 9 or higher