• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Flash Canon Compatible with=Canon Guide no. for ISO 100 / 50mm=26

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Battery type: AA (Mignon)
  • EXPOSURE CONTROL: TTL, E-TTL, E-TTL II.
  • Adjusting light: Yes
  • Colour, black
  • Wireless flash mode: Yes
Product type

Flash

Compatible with

Canon

Weight

570 g

Guide no. (ISO 100 / 50mm)

26

Width

49.1 mm

Height

55.8 mm

Length

62.3 mm

Power supply

Rechargeable battery

Battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367269 Flash Canon Compatible with=Canon Guide no. for ISO 100 / 50mm=26

Description

Powerful and adjustable macro double flash for excellent close-up lighting brings light into the macro world with an extremely adjustable double flash device, which enables a powerful and creative illumination. Get Makro and close-up shots with this powerful, precise and highly flexible double flash. It offers a particularly short charging time for the creative illumination of small motives and the maximum control of light intensity and direction of light in all situations, in which it is important. Double flash unit with short charging time each lamp can be individually positioned and adjusted on the retaining ring, so that it fits perfectly with the motive. They can be removed from the mounting rail and can be attached to external holders such as camera or lamp stands thanks to the integrated stand base. Extremely bright LEDs the brightness of the AF auxiliary lights can be adjusted, which was easier to focus and to align before shooting. The auxiliary lights are activated by pressing the camera trigger twice. Control via infrared or radio the double flash device can also be used as a master flash and thus trigger further Speedlites via radio or via infrared. Creative illumination with custom functions Control the shadow hardness with the special bounce adapter. User-defined settings to control various aspects of flash performance, such as The brightness of the AF assist light or the flash intensity can be individually configured. Intuitive optimized operation The same controls, which can be found in other Speedlites, increase the usability of this flash device. A stable metal base with locking switch ensures a reliable connection to the camera. Technical data: -Guide number 26 (meter / ISO 100) -Wireless master application: Optical and wireless -fast, quiet charging -white LED AF-assist light -adjustable and adjustable flash heads Please order the suitable lens adapter (available optionally) for your lens.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.