• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flat scraper 150 mm Rennsteig Werkzeuge 460 150 0 (L x W) 150 mm x 20 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Active surface 20 x 5
Material (handle)

Wood

Dim

(L x W) 150 mm x 20 mm

Weight

159 g

Content

1 pc(s)

Blade length

150 mm

Material

Tool steel

Material properties

cut

Width

20 mm

Length

150 mm

Blade length

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815303 Flat scraper 150 mm Rennsteig Werkzeuge 460 150 0 (L x W) 150 mm x 20 mm

Description

Flat scraper 150 mm, alloy tool steel, active surface sanded, varnished shaft, wooden handle, Shape A

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)