• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 6660038 N T5 pocket wagon of the HUPAC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N T5 pocket wagon of the HUPAC

  • Die-cast metal chassis
  • Loaded with a truck trailer of the Schöni freight company
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

6660038

Type

Lowmac

Size

N

Power supply system

DC

LoB/LoC

125 mm

Age category

15 years and over

Train company

Hupac

Era

VI

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088810 Fleischmann 6660038 N T5 pocket wagon of the HUPAC

Description

Pocket wagon, type Sdgnss/T5, der Hupac.

This text is machine translated.