• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7360023 N Diesel locomotive 218 144-4 of the DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

N Diesel locomotive 218 144-4 of the DB

  • Citybahn paint
  • Model with fine, separately set components
  • Switchable tail light with DIP switch
  • Z21 driver's cab available
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

7360023

Type

Diesel locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

102 mm

Age category

15 years and over

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406071 Fleischmann 7360023 N Diesel locomotive 218 144-4 of the DB

Description

In order to make branch lines more attractive, the German Federal Railways introduced the new "Citybahn" train type in the local traffic in 1984. For this purpose, 25 n-wagons (silverlingen) were made with a modern interior and also painted in pure orange/pebble gray. This striking color dress also received ten 218 series locomotives.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)