• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 406708 Anti-static suction hose Diameter 32 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x L) 32 mm x 4 m

Content

1 pc(s)

Length

4 m

(Ø)

32 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1295510 Flex 406708 Anti-static suction hose Diameter 32 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1295510 Flex 406708 Anti-static suction hose Diameter 32 mm 1 pc(s)

Description

Anti-static suction hose diameter 32 mm x 4 m with snap-in connection and connection sleeve for suction unit, including additional air control for the reduction of the suction vacuum as needed.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)