• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 532748 AP 18/8.0 Tool battery 18 V 8 Ah

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Battery level indicator: Yes
  • Charging/discharging protection: Yes
Product type

Tool battery

Battery voltage

18 V

Type

AP 18/8.0

Capacity (mAh, Ah)

8 Ah

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

1.06 kg

No. of power packs included

1

Documents & Downloads

Datasheet

Datasheet 3779018 Flex 532748 AP 18/8.0 Tool battery 18 V 8 Ah

User & Safety Instructions

User & Safety Instructions 3779018 Flex 532748 AP 18/8.0 Tool battery 18 V 8 Ah

Information

Test Summary Report 3779018 Flex 532748 AP 18/8.0 Tool battery 18 V 8 Ah

Security datasheet

Security datasheet 3779018 Flex 532748 AP 18/8.0 Tool battery 18 V 8 Ah

Description

High performance 8.0 Ah battery pack Li-Ion Power Plus 18 V. Through current cell technology a significant increase in performance and run time is achieved, as a result of which this battery Ideal is suitable for machines, which draw higher currents and have longer use time on the construction site. The patented Therma-Tech technology absorbs the heat generated and protects the battery cells, which enormously improves the lifespan and efficiency of the battery. The Electronic Management System (EMS) regulates the communication and optimizes the battery and tool performance while maintaining the security of the system. Soft-grip surfaces on the casing provide a perfect grip during use. The built-in charge and discharge protection, dust and splash-water protection, as well as the clear charge status display round off the Flex 18 V 8.0 Ah battery pack.

This text is machine translated.