• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 535057 Tile drill bit set 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1 Set

Product type
Tile drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
Material suitability
Glass
Tiles
Mirror glass
Ceramics
Content
1 Set
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Holder: Round shank
Product type

Tile drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

10 mm

Material suitability

Glass

Tiles

Mirror glass

Ceramics

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779086 Flex 535057 Tile drill bit set 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1 Set

Description

Tile/glass drill bit with hard metal plate and pointed cone ground for precise drilling Best drilling results are achieved at low speeds with sufficient cooling. Suitable for glass, tiles, ceramic, mirror glass and porcelain. Contents 1 drill bits each Ø 4x60, 5x70, 6x70, 8x80 and 10x100.

This text is machine translated.