• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex CE-K120 434752 Sandpaper belt Grit size 120 (L x W) 533 mm x 30 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt

Grit size

120

Length

533 mm

Width

30 mm

Content

10 pc(s)

Dim

(L x W) 533 mm x 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716477 Flex CE-K120 434752 Sandpaper belt Grit size 120 (L x W) 533 mm x 30 mm 10 pc(s)

Description

Flexible high performance abrasive belt for best grinding services with high ablation rate and extremely long life thanks to the self-sharpening, micro-crystalline ceramic grain for the front and between Grinding of stainless steel surfaces. Cool Touch by additional multi-bond.

This text is machine translated.