• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex CR-P180 434884 Sandpaper belt Grit size 180 (L x W) 618 mm x 40 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt

Grit size

180

Length

618 mm

Width

40 mm

Content

10 pc(s)

Dim

(L x W) 618 mm x 40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716571 Flex CR-P180 434884 Sandpaper belt Grit size 180 (L x W) 618 mm x 40 mm 10 pc(s)

Description

Highly flexible sanding belt with tempered aluminum oxide grain and grinding active substances for the stainless steel processing. Particularly suitable for fine-tuning.

This text is machine translated.