• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex DCG L 26-6 230 Set Disc cutter Cutting depth (max.): 60 mm

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage: 230 V
  • Mains frequency: 50/60 Hz.
  • Idle speed 6500 1 rpm
  • M14 tool attachment
Product type

Disc cutter

Disc diameter

23 mm

Cutting disc type

Diamond blade disc (segment rim)

Cutting depth (max.)

60 mm

Width

19.5 cm

Height

29 cm

Dim

(L x W x H) 61 x 19.5 x 29 cm

Cable length

4 m

Length

61 cm

Output power

1800 W

2600 W

Voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346062 Flex DCG L 26-6 230 Set Disc cutter Cutting depth (max.): 60 mm

Description

Immediately ready to go, angle grinder with suction hood already mounted in the case. Diamond jet - Diamond cutting disc standard concrete 230 mm including powerful angle grinder L 26-6 230 with soft start-up, restart lock after power failure, overload protection, CDC constant electronics, anti-kickback function Fully encapsulated suction hood for an efficient dust extraction Direct connection via Flex clip system Extremely stable design. No twist due to the lateral weight of the angle grinder, thanks to stabilizer-element base plate with rollers for a simple feed. Can be used with/without guide rail depth stop with scale for presetting the cut depth and any cut (immersion cut) with and without guide rail (max. 55 mm with, 60 mm without rail). Side handle can be mounted optionally right/left suitcase including cover compartment for small parts, storage option for diamond disc, side handle and 800 mm guide rail

This text is machine translated.

Scope of delivery

  • 1× DCG AG 230 (471895)
  • 1× D-TCS U 230X22.2 (500720)
  • 3× DCG AG set rubber bar (494593)
  • 1× DCG AG 230 DISTANCING RING L26/L22 (494615)
  • 1× GS-M M14 SV (325384)
  • 1× clamping nut M 14 (100080)
  • 1× Allen key, SW 6 (104167)
  • 1× Face pin wrench, BL 5 (100110)
  • 1× TK-S DCG L26-6 230 SET (499579)
  • 1× clamping flange (335282)