• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex DD 2G 18.0 447498 Cordless drill 18 V w/o battery

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flex DD 2G 18.0 447498 Cordless drill 18 V w/o battery

  • 18 V/ battery
  • Torque levels 23+1

Technical specifications

Product type

Cordless drill

Voltage

18 V

No. of power packs included

0

Torque levels

23+1

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

Transmission type

2-speed

Weight

1.5 kg

Weight, information

without rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716515 Flex DD 2G 18.0 447498 Cordless drill 18 V w/o battery

Description

Electronic Management System (EMS) protects the machine and extends the service life and increases the efficiency. Brushless motor with a higher degree of efficiency and longer life. Accelerator switch with locking function. Electronic quick brake. Robust aluminum die-cast gearbox housing. Quick-action drill chuck, metal with thrust ring and Auto Lock feature. Right/left-run with switch-on lock. Ergonomically designed, Non-slip, Rubberized Grip. Integrated LED-light with after-glow function. LED battery level indicator.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.