• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex FHE 2-22 SDS-plus SDS-Plus-Hammer drill 710 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flex FHE 2-22 SDS-plus SDS-Plus-Hammer drill 710 W

  • 710 W
  • Impact (max.) 2.1 J
  • Max. drill bit Ø (Wood/Steel) 26/13/22 mm

Technical specifications

Product type

Hammer drill

710 W

Rotational speed range

0 - 1400 U/min

Blow count (max.)

4300 /min

Impact (max.)

2.1 J

Max. drill diameter

(Wood/Steel) 26/13/22 mm

Tool holder

SDS-Plus

Weight

2.3 kg

Cable length

4.00 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716412 Flex FHE 2-22 SDS-plus SDS-Plus-Hammer drill 710 W

Description

Lightweight and handy 710 Watt fixing hammer in pistol design. Right/left-run with switching via carbon inverter. This almost the same torque in both directions. Drilling with hammer function. Depth stop: for precise work. Max. Drill range up to 22 mm in concrete. With Accelerator switch and Dauerrbetriebsfunktion. Robust, glass fiber-reinforced housing. Ideal for drilling/hammer drilling, diameter 4-12mm in concrete for the dowels and anchor fastenings.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.