• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex FS 140 Set 516112 Accessories (set) 6000 U/min (max)

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Accessories (set)

Rotational speed (max.)

6000 U/min

Rotational speed range

6000 U/min (max)

Content

1 pc(s)

Length

1400 mm

Battery capacity

2.5 Ah

Battery voltage

10.8 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346148 Flex FS 140 Set 516112 Accessories (set) 6000 U/min (max)

Description

With the flexible shaft and the polishing machine PXE 80 10.8-EC an innovative system is created in the spot repair area, for corners and hard-to-reach areas that cannot be processed with conventional polishing machines. Length 1400 mm for maximum 6000 rpm. High-quality materials guarantee maximum durability. Tool-free mounting at the PXE with quick-change mechanism and tool-free change of accessories through bit holder fixture. Perfect ergonomy through extremely slim grip area and ideal grip positions for guiding the tool for the finest work and best results. Set consisting of 1 transport case L-BOXX® 102, 12 cone and 12 cylinder polishing sponges in soft, Medium and hard (4 each).

Suitable for:
PXE 80 10.8 EC
PXE 80 10.8-EC/2.5 set

This text is machine translated.

What kind of Car Polishers are you looking for?

More interesting products

(*All information is plus legal VAT)