• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex IPS D10-19 1/2" Set Nut driver set 534707

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shock-proof: Yes
Product type

Nut driver set

Spanner size (inch)

1/2 inch

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779151 Flex IPS D10-19 1/2" Set Nut driver set 534707

Description

Custom-made impact nut set with thin-walled housing, Ideal for narrow working areas with 1/2 inch plug nuts. Made from high-quality chromium-molybdenum steel, thus especially resistant to high torques. Radius corners in the 6-point design provide for a secure hold without slipping or break. Box suitable for STACK PACK system, can be stacked on top of each other. Contents Ø 10, 11, 13, 15, 17, 19 mm, length 35 mm and an adapter from 1/4 E6.3 to 1/2 inch.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)