• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex TK-L SP TB 531467 Transport case Plastic (L x W x H) 560 x 397 x 143 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport case

Material

Plastic

Width

397 mm

Height

143 mm

Length

560 mm

Dim

(L x W x H) 560 x 397 x 143 mm

Car phone holder features

stackable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346471 Flex TK-L SP TB 531467 Transport case Plastic (L x W x H) 560 x 397 x 143 mm

Description

With the sturdy storage and transport system STACK PACK tools and accessories can be transported to the construction site without any problem. The boxes made of impact-resistant plastic with aluminum-reinforced corners protect tools and accessories against the harshest construction conditions. The boxes are equipped with a durable metal latch, additional handles provide a flexible and comfortable handling. Quick-connect fasteners offer quick, flexible and easy connection to the individual boxes, so that the storage system can be assembled according to individual needs. The Big Organizer with transparent cover keeps small parts such as bit boxes, screws, etc. clearly. Incl. Eight accessory containers with dividers.

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)