• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex VCE 44 H AC 444197 Wet/dry vacuum cleaner 42 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimensions: (L x W x H) 565 x 385 x 650 mm.
Product type

Wet/dry vacuum cleaner

Collector

42 l

Weight

17.6 kg

Cable length

7.50 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716497 Flex VCE 44 H AC 444197 Wet/dry vacuum cleaner 42 l

Description

Without the need for tools that can be mounted on the adapter plate for fixing on the head of the Systainern L-BOXXEN and tanos nipple. The high power turbine provides for high suction power and high vacuum. This produces an excellent extraction result. Constantly high suction power by running automatic abreinigen of the filter. The pleated panel filter with Teflon/nano coating allows an optimal use of the container volume. With permanent socket and electronic on/off. Flow sensor technology monitors the volume flow and reports by a visual and audible signal on the temperature drops below the statutory minimum value of< 20 m/s. Optical and acoustic signal for monitoring of the HEPA filter. The flow control via the rotary switch reduces a possible vacuum on the surface with paint between and fine grinding. Selection switch for adjusting the optimum suction diameter volume flow. For wet extraction: with electronic level monitoring.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.