User & Safety Instructions 3398405 FLUD14 Eltako RS485 bus power booster DIN rail
Description
Power addition for universal dimmer switch FUD14/800W, Power MOSFET to 400W. Standby loss of only 0.1 watt. DIN-EN 60715 TH35 DIN rail mounting device. 1 division unit = 18 mm wide, 58 mm deep. Power additional FLUD14 can be connected to the universal dimmer switch FUD14/800W, whereby the switching power increases up to 200W for an additional power supply depending on the ventilation conditions for a light and up to 400W for additional lights. The two circuits for the power increase can be executed simultaneously with several FLUD14. Supply voltage 230 V. No minimum load required. Automatic electronic overload protection and overheating shut-off. The type of lamp of an additional power factor FLUD14 can deviate in the circuit performance increase with additional lights from the type of lamp of the universal dimmer switch FUD14/800W. This makes it possible to mix capacitive loads and inductive loads.
This text is machine translated.
Description
Power addition for universal dimmer switch FUD14/800W, Power MOSFET to 400W. Standby loss of only 0.1 watt. DIN-EN 60715 TH35 DIN rail mounting device. 1 division unit = 18 mm wide, 58 mm deep. Power additional FLUD14 can be connected to the universal dimmer switch FUD14/800W, whereby the switching power increases up to 200W for an additional power supply depending on the ventilation conditions for a light and up to 400W for additional lights. The two circuits for the power increase can be executed simultaneously with several FLUD14. Supply voltage 230 V. No minimum load required. Automatic electronic overload protection and overheating shut-off. The type of lamp of an additional power factor FLUD14 can deviate in the circuit performance increase with additional lights from the type of lamp of the universal dimmer switch FUD14/800W. This makes it possible to mix capacitive loads and inductive loads.